342-068-544-212

Heilind Number:EDA342-068-544-212
Manufacturer:EDAC
Manufacturer Number:342-068-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while its double-row configuration with 68 positions allows for versatile connectivity options. The .1 inch pitch and .2 inch row spacing offer precise alignment, perfect for intricate PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is essential for efficient board-to-board connections. Upgrade your setup today and experience seamless integration like never before.