342-068-555-201

Heilind Number:EDA342-068-555-201
Manufacturer:EDAC
Manufacturer Number:342-068-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Featuring a vibrant Green hue, this connector is not only visually striking but also robust in performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Boasting two rows of copper alloy contacts, each with a pitch of .1 inches and a convenient row spacing of .2 inches, it offers a total of 68 positions for versatile connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB design with this essential component.