342-068-555-202

Heilind Number:EDA342-068-555-202
Manufacturer:EDAC
Manufacturer Number:342-068-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue that stands out in any assembly. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The 2-row design and Copper Alloy contacts provide efficient signal transmission, with a pitch of .1 in and row spacing of .2 in for precise positioning. Boasting 68 positions, it offers ample connectivity options. Install with ease thanks to its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB project. Explore our range of connectors for more essential components.