342-068-555-208

Heilind Number:EDA342-068-555-208
Manufacturer:EDAC
Manufacturer Number:342-068-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-555-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery up to 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission across 68 positions. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.