342-068-555-212

Heilind Number:EDA342-068-555-212
Manufacturer:EDAC
Manufacturer Number:342-068-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-555-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a dual-row design and 68 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Its straight mount orientation and 0.2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.