342-068-556-201

Heilind Number:EDA342-068-556-201
Manufacturer:EDAC
Manufacturer Number:342-068-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector in a sleek green hue offers seamless integration into your electronic systems. With a robust amperage rating of 3 A, it ensures optimal power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission across 68 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Trust in this essential component for secure and efficient board-to-board connections in your projects.