342-068-556-204

Heilind Number:EDA342-068-556-204
Manufacturer:EDAC
Manufacturer Number:342-068-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With two rows and a pitch of .1 inch, it offers seamless integration for your 68-position connector needs. The straight mount orientation and operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in its 3A amperage and .2 inch row spacing for efficient power and signal transmission. Elevate your PCB design with this essential component, perfect for a range of electronic projects.