342-068-556-208

Heilind Number:EDA342-068-556-208
Manufacturer:EDAC
Manufacturer Number:342-068-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-556-208

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant Green. Engineered for reliability, it boasts a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure power transmission at 3A. Featuring two rows of 68 positions with a .1-inch pitch and .2-inch row spacing, it allows for efficient data transfer. Designed for easy integration, its straight mount orientation offers seamless installation. With an operating temperature range of -40 to 105°C, it guarantees consistent performance in various environments. Ideal for applications in the technology and manufacturing industries, this connector is a must-have for your PCB assembly needs. Explore our range of products for more high-quality connectors and accessories.