342-068-556-212

Heilind Number:EDA342-068-556-212
Manufacturer:EDAC
Manufacturer Number:342-068-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in industrial settings. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector can withstand tough conditions while offering secure contact. Featuring two rows of Copper Alloy contacts, it ensures efficient power transmission with a maximum amperage of 3 A. Each of the 68 positions is precisely spaced at a pitch of .1 inches, ideal for high-density board-to-board connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your electronic assemblies with this essential component, a must-have in the world of PCB connectors.