342-068-558-201

Heilind Number:EDA342-068-558-201
Manufacturer:EDAC
Manufacturer Number:342-068-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-558-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant shade of green. Designed for optimal performance, it offers a 3A amperage rating and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a .1-inch pitch, it provides reliable connectivity for up to 68 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.