342-068-558-202

Heilind Number:EDA342-068-558-202
Manufacturer:EDAC
Manufacturer Number:342-068-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-558-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Designed for seamless integration, this connector boasts a high amperage of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows, 68 positions, and a pitch of .1 inches, it offers ample connectivity options. The copper alloy contact material ensures reliable performance, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our range of PCB connectors for more high-quality solutions.