342-068-558-203

Heilind Number:EDA342-068-558-203
Manufacturer:EDAC
Manufacturer Number:342-068-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-558-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and a total of 68 positions at a pitch of .1 inch, it offers seamless integration for your circuitry. The right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your connectivity with this essential component, perfect for any project in need of secure and efficient board-to-board connections.