342-068-558-212

Heilind Number:EDA342-068-558-212
Manufacturer:EDAC
Manufacturer Number:342-068-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also ensures seamless data transmission. Designed for efficiency, this connector features two rows of copper alloy contacts, with a pitch of .1 inches and a row spacing of .2 inches. With 68 positions available, it offers ample room for secure attachment to your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in harsh operating conditions ranging from -40 to 105°C. Its right-angle mount orientation allows for easy installation, making it a versatile choice for various applications in the electronics industry. Trust in its superior performance for all your board-to-board PCB connectivity needs.