342-068-559-201

Heilind Number:EDA342-068-559-201
Manufacturer:EDAC
Manufacturer Number:342-068-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With two rows of 68 positions each, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right-angle mount orientation makes it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic setups. Elevate your connection game with this essential component.