342-068-559-204

Heilind Number:EDA342-068-559-204
Manufacturer:EDAC
Manufacturer Number:342-068-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-559-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also reliable, with an amperage rating of 3A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and optimal signal transmission. With two rows and 68 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for seamless integration, its right-angle mount orientation makes it suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.