342-068-559-207

Heilind Number:EDA342-068-559-207
Manufacturer:EDAC
Manufacturer Number:342-068-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. It offers a high amperage of 3 A, making it suitable for power-intensive applications. With two rows and 68 positions, it provides ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board alignment. Its right-angle mount orientation saves space and facilitates easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of industries. Elevate your connectivity solutions with this essential component.