342-068-560-201

Heilind Number:EDA342-068-560-201
Manufacturer:EDAC
Manufacturer Number:342-068-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 68 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Perfect for a wide range of applications, it's a must-have component for any electronics project.