342-068-560-212

Heilind Number:EDA342-068-560-212
Manufacturer:EDAC
Manufacturer Number:342-068-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features 68 positions spread across two rows, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and performance. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity in any application. Its green color adds a touch of distinction, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential solution for your electronic projects. Trust in its quality and efficiency to streamline your connections with ease.