342-070-520-207

Heilind Number:EDA342-070-520-207
Manufacturer:EDAC
Manufacturer Number:342-070-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision, it boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 70 positions each, this connector ensures seamless data transmission in any electronic setup. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for both professionals and DIY enthusiasts looking to streamline their projects. Upgrade your connectivity game with this essential component.