342-070-520-212

Heilind Number:EDA342-070-520-212
Manufacturer:EDAC
Manufacturer Number:342-070-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers reliable conductivity for up to 70 positions, perfect for complex circuitry. The .1-inch pitch and .2-inch row spacing facilitate easy installation and maintenance, while the straight mount orientation provides versatility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.