342-070-521-201

Heilind Number:EDA342-070-521-201
Manufacturer:EDAC
Manufacturer Number:342-070-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-521-201

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in your electronic assemblies. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry standards for safety. With a dual-row configuration and 70 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a practical choice for your connectivity needs. Trust in the quality and performance of our Card Edge Connector to keep your electronic devices running smoothly.