342-070-521-204

Heilind Number:EDA342-070-521-204
Manufacturer:EDAC
Manufacturer Number:342-070-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in facilitating seamless data transfer. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a double-row configuration and 70 positions, it provides ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable power transmission, with a low 3A amperage rating perfect for a wide range of applications. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Trust in our Card Edge Connector to elevate the efficiency and reliability of your electronics.