342-070-521-207

Heilind Number:EDA342-070-521-207
Manufacturer:EDAC
Manufacturer Number:342-070-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this green connector boasts a dual-row configuration with 70 positions, ensuring ample connectivity for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior protection and performance even in demanding environments. Each contact is made of high-grade Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver seamless and secure connections for your PCBs.