342-070-521-212

Heilind Number:EDA342-070-521-212
Manufacturer:EDAC
Manufacturer Number:342-070-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-521-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 70 positions each, this connector ensures secure and efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .1 inch pitch make it easy to install, while the .2 inch row spacing allows for convenient arrangement on your board. Upgrade your PCB's connectivity with this essential component.