342-070-523-212

Heilind Number:EDA342-070-523-212
Manufacturer:EDAC
Manufacturer Number:342-070-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of 70 copper alloy contact positions, it ensures reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this RoHS-compliant connector is a practical and eco-friendly solution for your board-to-board connection needs.