342-070-540-201

Heilind Number:EDA342-070-540-201
Manufacturer:EDAC
Manufacturer Number:342-070-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and a row spacing of .2 in, it offers seamless interconnection with precision. With 70 positions available, it accommodates multiple connections for efficient circuitry. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Ideal for board-to-board applications, this connector is a must-have for your electronic projects.