342-070-540-212

Heilind Number:EDA342-070-540-212
Manufacturer:EDAC
Manufacturer Number:342-070-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-540-212

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimum performance, this connector boasts a vibrant green color and features two rows with a total of 70 positions, ensuring versatile compatibility. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its straight mount orientation offers convenient installation while operating flawlessly within a wide temperature range of -40 to 105 °C. Trust in this essential connector for your electronic assemblies, available now in our extensive product lineup.