342-070-541-201

Heilind Number:EDA342-070-541-201
Manufacturer:EDAC
Manufacturer Number:342-070-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green color. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a total of 70 positions at a pitch of 0.1 inches, it ensures reliable and efficient signal transfer. The straight mount orientation and a row spacing of 0.2 inches make it easy to integrate into your systems. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.