342-070-541-202

Heilind Number:EDA342-070-541-202
Manufacturer:EDAC
Manufacturer Number:342-070-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-541-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, a vital component for seamless board-to-board integration. Available in a vibrant green hue, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a current rating of 3 A and two rows of copper alloy contacts, it guarantees reliable power and signal transmission. The 0.1-inch pitch and 0.2-inch row spacing, along with 70 positions, offer ample connectivity options for your electronic assemblies. Designed for straight mounting orientation, it simplifies installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your connectivity infrastructure with this high-quality component.