342-070-541-207

Heilind Number:EDA342-070-541-207
Manufacturer:EDAC
Manufacturer Number:342-070-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-541-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also boasts impressive functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches apart, provide seamless connections for up to 70 positions. Designed for straight mounting, it offers easy integration into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your board-to-board connections with this essential component.