342-070-542-201

Heilind Number:EDA342-070-542-201
Manufacturer:EDAC
Manufacturer Number:342-070-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-542-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in any environment. With two rows and a total of 70 positions, it offers ample connectivity for your circuitry. The Copper Alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.