342-070-542-212

Heilind Number:EDA342-070-542-212
Manufacturer:EDAC
Manufacturer Number:342-070-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-542-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed with precision, it offers reliable performance in demanding environments. Boasting a vibrant green color, it adds a touch of style to your electronic projects. With a current rating of 3A, it ensures efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 70 positions, it allows for seamless board-to-board connections. The copper alloy contact material and .1-inch pitch further enhance its conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential connector.