342-070-556-201

Heilind Number:EDA342-070-556-201
Manufacturer:EDAC
Manufacturer Number:342-070-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-556-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee efficient power transfer. With a double-row configuration and 70 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise placement on your board. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Choose this connector for seamless board-to-board connections in your electronic projects.