342-070-556-207

Heilind Number:EDA342-070-556-207
Manufacturer:EDAC
Manufacturer Number:342-070-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-556-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission at an amperage of 3A. Featuring 70 positions, it accommodates multiple connections with ease. The straight mount orientation and .2 inch row spacing make installation simple, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for a range of applications, this connector is a crucial component for any PCB setup. Elevate your connectivity game with this essential product.