342-070-556-212

Heilind Number:EDA342-070-556-212
Manufacturer:EDAC
Manufacturer Number:342-070-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability in any application, while the Copper Alloy contacts provide excellent conductivity. With two rows of 70 positions, it offers ample connectivity for your circuitry needs. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for board-to-board connections, it guarantees a secure and efficient link between your PCBs. Upgrade your system with this essential component for optimal performance.