342-070-558-201

Heilind Number:EDA342-070-558-201
Manufacturer:EDAC
Manufacturer Number:342-070-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-558-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Card Edge Connector. Its vibrant green hue not only adds a pop of color but also signifies its superior performance, with a current rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring two rows of precision-crafted copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for up to 70 positions. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. A must-have in any PCB assembly project, this Card Edge Connector is a testament to quality and innovation in electronic connectivity.