342-070-558-203

Heilind Number:EDA342-070-558-203
Manufacturer:EDAC
Manufacturer Number:342-070-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-558-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for efficiency, it features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering a total of 70 positions for seamless integration. Its Right Angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for high-speed data transmission and power applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity experience with this essential component.