342-070-558-208

Heilind Number:EDA342-070-558-208
Manufacturer:EDAC
Manufacturer Number:342-070-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for durability and efficiency, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and reliable performance. With two rows and 70 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise alignment. Its right-angle mount orientation makes it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your electronic projects. Explore our wide range of products for all your connectivity needs.