342-070-558-212

Heilind Number:EDA342-070-558-212
Manufacturer:EDAC
Manufacturer Number:342-070-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-558-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a current rating of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity for your electronic projects. The right-angle mount orientation and 70 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance in demanding environments. Trust in our high-quality product to meet your connectivity needs with precision and efficiency.