342-070-560-201

Heilind Number:EDA342-070-560-201
Manufacturer:EDAC
Manufacturer Number:342-070-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage capacity, making it suitable for a wide range of applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .1 inches, it facilitates seamless board-to-board connections with 70 positions available. The straight mount orientation and compact .2-inch row spacing offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your electronic assemblies with this essential component.