342-070-560-212

Heilind Number:EDA342-070-560-212
Manufacturer:EDAC
Manufacturer Number:342-070-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-560-212

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless circuit board integration. Designed with precision and durability in mind, this connector is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in varied operating conditions. Its vibrant green color adds a touch of distinction, while the copper alloy contact material guarantees optimal conductivity. With two rows and 70 positions, it offers ample space for secure connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation further simplifies the process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Discover the perfect balance of functionality and quality in our Card Edge Connector.