342-072-520-201

Heilind Number:EDA342-072-520-201
Manufacturer:EDAC
Manufacturer Number:342-072-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and 72 contact positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Its straight mount orientation and .2-inch row spacing provide easy installation on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand diverse environmental conditions. Rest assured, it is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB assembly with this essential component, perfect for applications in various industries.