342-072-520-207

Heilind Number:EDA342-072-520-207
Manufacturer:EDAC
Manufacturer Number:342-072-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector features a 3A amperage capacity and boasts a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless interconnection with 72 positions. Its straight mount orientation ensures easy integration, while an operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Ideal for high-speed data transfer and power delivery, this connector is a must-have for your electronic projects. Explore our full range of connectors for more options.