342-072-520-212

Heilind Number:EDA342-072-520-212
Manufacturer:EDAC
Manufacturer Number:342-072-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-520-212

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission at an amperage of 3A. Featuring 72 positions for optimal versatility, it is ideal for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.