342-072-521-201

Heilind Number:EDA342-072-521-201
Manufacturer:EDAC
Manufacturer Number:342-072-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-521-201

Detailed Description

Enhance your PCB connections with our sophisticated Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a double row design and a total of 72 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. At a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Upgrade to this high-quality connector for seamless board-to-board connections.