| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 342-072-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA342-072-521-204 |
342-072-521-204
| Heilind Number: | EDA342-072-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 342-072-521-204 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With two rows of 72 copper alloy contacts, it offers seamless data transmission at a pitch of .1 inches. The straight mount orientation and a temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component.

