342-072-521-207

Heilind Number:EDA342-072-521-207
Manufacturer:EDAC
Manufacturer Number:342-072-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green color adds a touch of style while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. Featuring 72 positions in 2 rows, this connector offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, it guarantees efficient power transmission with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB setup with this essential component, a perfect choice for demanding electronic projects.