342-072-521-208

Heilind Number:EDA342-072-521-208
Manufacturer:EDAC
Manufacturer Number:342-072-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-521-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a vibrant green color and two rows for efficient organization. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating all 72 positions effortlessly. Perfect for straight mounting orientation, it ensures a secure fit. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.