342-072-521-212

Heilind Number:EDA342-072-521-212
Manufacturer:EDAC
Manufacturer Number:342-072-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-521-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal functionality, it boasts a current rating of 3 A, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows and 72 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB setup with this essential component.