342-072-523-203

Heilind Number:EDA342-072-523-203
Manufacturer:EDAC
Manufacturer Number:342-072-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-523-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also efficient, with a current rating of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced at 0.1 inches, and a total of 72 positions, it allows for seamless data transfer on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing optimal performance. Upgrade your connectivity solutions with this essential component.